RS PRO Stainless Steel Butt Hinge with a Lift-off Pin, 102mm x 78mm x 2.5mm

RS kataloški broj:: 665-9942robna marka: RS PRODistrelec broj artikla: 30419555
brand-logo
Prikaži sve u Hinges

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

102mm

Width

78mm

Thickness

2.5mm

Pin Style

Lift-off

Distrelec Product Id

30419555

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Stainless Steel Lift Off Hinge

Supplied with

Stainless steel fixing screws

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 108,27

KM 54,137 Each (In a Pack of 2) (bez PDV-a)

KM 126,68

KM 63,34 Each (In a Pack of 2) (s PDV-om)

RS PRO Stainless Steel Butt Hinge with a Lift-off Pin, 102mm x 78mm x 2.5mm

KM 108,27

KM 54,137 Each (In a Pack of 2) (bez PDV-a)

KM 126,68

KM 63,34 Each (In a Pack of 2) (s PDV-om)

RS PRO Stainless Steel Butt Hinge with a Lift-off Pin, 102mm x 78mm x 2.5mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

102mm

Width

78mm

Thickness

2.5mm

Pin Style

Lift-off

Distrelec Product Id

30419555

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Stainless Steel Lift Off Hinge

Supplied with

Stainless steel fixing screws

Možda će vas interesovati