RS PRO Stainless Steel Carry Handle

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFlush Mount
No
Fold Down
Yes
Spring Loaded
No
Material
Stainless Steel
Maximum Load
40kg
Dimensions
48 x 125mm
Height
125mm
Width
48mm
Handle Material
Stainless Steel
Handle Type
Carrying Handle
Zemlja podrijetla
France
KM 79,84
KM 39,918 Each (In a Pack of 2) (bez PDV-a)
KM 93,41
KM 46,704 Each (In a Pack of 2) (s PDV-om)
2
KM 79,84
KM 39,918 Each (In a Pack of 2) (bez PDV-a)
KM 93,41
KM 46,704 Each (In a Pack of 2) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
2
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
2 - 8 | KM 39,918 | KM 79,84 |
10 - 18 | KM 38,49 | KM 76,98 |
20 - 58 | KM 37,982 | KM 75,96 |
60+ | KM 36,906 | KM 73,81 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFlush Mount
No
Fold Down
Yes
Spring Loaded
No
Material
Stainless Steel
Maximum Load
40kg
Dimensions
48 x 125mm
Height
125mm
Width
48mm
Handle Material
Stainless Steel
Handle Type
Carrying Handle
Zemlja podrijetla
France