RS PRO Stainless Steel Carry Handle

RS kataloški broj:: 379-9264robna marka: RS PRO
brand-logo
Prikaži sve u Carrying Handles

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Stainless Steel

Maximum Load

70kg

Dimensions

272 x 54.5mm

Height

54.5mm

Width

272mm

Handle Material

Stainless Steel

Handle Type

Carrying Handle

Zemlja podrijetla

France

Detalji o proizvodu

Lateral

KM 259,14

KM 129,572 Each (In a Pack of 2) (bez PDV-a)

KM 303,19

KM 151,599 Each (In a Pack of 2) (s PDV-om)

RS PRO Stainless Steel Carry Handle

KM 259,14

KM 129,572 Each (In a Pack of 2) (bez PDV-a)

KM 303,19

KM 151,599 Each (In a Pack of 2) (s PDV-om)

RS PRO Stainless Steel Carry Handle

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
2 - 8KM 129,572KM 259,14
10 - 18KM 124,839KM 249,68
20 - 58KM 123,274KM 246,55
60+KM 119,715KM 239,43

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Stainless Steel

Maximum Load

70kg

Dimensions

272 x 54.5mm

Height

54.5mm

Width

272mm

Handle Material

Stainless Steel

Handle Type

Carrying Handle

Zemlja podrijetla

France

Detalji o proizvodu

Lateral