RS PRO Stainless Steel Dome Nut, DIN 1587, M8

RS kataloški broj:: 248-4501robna marka: RS PRO
brand-logo
Prikaži sve u Hex Nuts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Dome

Thread Size

M8

Material

Stainless Steel

Stainless Steel Type

A4 316

Width

13.0mm

Overall Height

15.0mm

Overall Height

15mm

Standards Met

DIN 1587

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO A4 Stainless Steel Dome Nuts

From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.

The dome nut is made of A4 stainless steel, marine-grade stainless steel that has excellent resistance to corrosion and is suitable for almost any environment. Components made from A4 stainless steel are suitable for use in surgical and underwater applications.

Standards

DIN6923

Možda će vas interesovati
RS PRO, Plain Stainless Steel Hex Nut, DIN 1588, M8
KM 96,931 Box of 25 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 64,48

KM 64,48 1 Box of 25 (bez PDV-a)

KM 75,44

KM 75,44 1 Box of 25 (s PDV-om)

RS PRO Stainless Steel Dome Nut, DIN 1587, M8

KM 64,48

KM 64,48 1 Box of 25 (bez PDV-a)

KM 75,44

KM 75,44 1 Box of 25 (s PDV-om)

RS PRO Stainless Steel Dome Nut, DIN 1587, M8
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO, Plain Stainless Steel Hex Nut, DIN 1588, M8
KM 96,931 Box of 25 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Dome

Thread Size

M8

Material

Stainless Steel

Stainless Steel Type

A4 316

Width

13.0mm

Overall Height

15.0mm

Overall Height

15mm

Standards Met

DIN 1587

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO A4 Stainless Steel Dome Nuts

From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.

The dome nut is made of A4 stainless steel, marine-grade stainless steel that has excellent resistance to corrosion and is suitable for almost any environment. Components made from A4 stainless steel are suitable for use in surgical and underwater applications.

Standards

DIN6923

Možda će vas interesovati
RS PRO, Plain Stainless Steel Hex Nut, DIN 1588, M8
KM 96,931 Box of 25 (bez PDV-a)