RS PRO Stainless Steel, Hex Bolt, M6 x 40mm

RS kataloški broj:: 520-166brend: RS PRO
brand-logo
Prikaži sve u Hex Bolts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Length

40mm

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Standards Met

DIN 933

Thread Pitch

1.0mm

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Možda će vas interesovati
RS PRO Stainless Steel, Hex Bolt, M6 x 40mm
RSD 5.3661 Bag of 50 (bez PDV-a)
RS PRO Stainless Steel, Hex Bolt, M8 x 40mm
RSD 7.3541 Bag of 50 (bez PDV-a)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 40mm
RSD 3.6371 Bag of 100 (bez PDV-a)

RSD 6.763

RSD 6.763 1 Bag of 100 (bez PDV-a)

RSD 8.116

RSD 8.116 1 Bag of 100 (s PDV-om)

RS PRO Stainless Steel, Hex Bolt, M6 x 40mm

RSD 6.763

RSD 6.763 1 Bag of 100 (bez PDV-a)

RSD 8.116

RSD 8.116 1 Bag of 100 (s PDV-om)

RS PRO Stainless Steel, Hex Bolt, M6 x 40mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 6.763
5 - 9RSD 6.511
10 - 29RSD 6.435
30+RSD 6.250
Možda će vas interesovati
RS PRO Stainless Steel, Hex Bolt, M6 x 40mm
RSD 5.3661 Bag of 50 (bez PDV-a)
RS PRO Stainless Steel, Hex Bolt, M8 x 40mm
RSD 7.3541 Bag of 50 (bez PDV-a)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 40mm
RSD 3.6371 Bag of 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Length

40mm

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Standards Met

DIN 933

Thread Pitch

1.0mm

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Možda će vas interesovati
RS PRO Stainless Steel, Hex Bolt, M6 x 40mm
RSD 5.3661 Bag of 50 (bez PDV-a)
RS PRO Stainless Steel, Hex Bolt, M8 x 40mm
RSD 7.3541 Bag of 50 (bez PDV-a)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 40mm
RSD 3.6371 Bag of 100 (bez PDV-a)