RS PRO Stainless Steel, Hex Bolt, M8 x 20mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Length
20mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Standards Met
DIN 933
Thread Pitch
1.25mm
Detalji o proizvodu
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
RSD 5.411
RSD 5.411 1 Bag of 50 (bez PDV-a)
RSD 6.493
RSD 6.493 1 Bag of 50 (s PDV-om)
1
RSD 5.411
RSD 5.411 1 Bag of 50 (bez PDV-a)
RSD 6.493
RSD 6.493 1 Bag of 50 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 5.411 |
5 - 9 | RSD 5.216 |
10 - 29 | RSD 5.150 |
30+ | RSD 5.005 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Length
20mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Standards Met
DIN 933
Thread Pitch
1.25mm
Detalji o proizvodu
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.