RS PRO Stainless Steel, Hex Bolt, M8 x 25mm

RS kataloški broj:: 520-217robna marka: RS PRO
brand-logo
Prikaži sve u Hex Bolts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Length

25mm

Thread Size

M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Standards Met

DIN 933

Thread Pitch

1.25mm

Detalji o proizvodu

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Možda će vas interesovati
RS PRO Stainless Steel, Hex Bolt, M8 x 25mm
KM 96,291 Bag of 50 (bez PDV-a)
RS PRO Stainless Steel, Hex Bolt, M10 x 25mm
KM 63,571 Bag of 25 (bez PDV-a)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M8 x 25mm
KM 39,341 Bag of 50 (bez PDV-a)
RS PRO Plain Brass, Hex Bolt, M8 x 25mm
KM 185,351 Bag of 50 (bez PDV-a)

KM 69,22

KM 69,22 1 Bag of 50 (bez PDV-a)

KM 80,99

KM 80,99 1 Bag of 50 (s PDV-om)

RS PRO Stainless Steel, Hex Bolt, M8 x 25mm

KM 69,22

KM 69,22 1 Bag of 50 (bez PDV-a)

KM 80,99

KM 80,99 1 Bag of 50 (s PDV-om)

RS PRO Stainless Steel, Hex Bolt, M8 x 25mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 69,22
5 - 9KM 66,71
10 - 29KM 65,83
30+KM 63,95
Možda će vas interesovati
RS PRO Stainless Steel, Hex Bolt, M8 x 25mm
KM 96,291 Bag of 50 (bez PDV-a)
RS PRO Stainless Steel, Hex Bolt, M10 x 25mm
KM 63,571 Bag of 25 (bez PDV-a)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M8 x 25mm
KM 39,341 Bag of 50 (bez PDV-a)
RS PRO Plain Brass, Hex Bolt, M8 x 25mm
KM 185,351 Bag of 50 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Length

25mm

Thread Size

M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Standards Met

DIN 933

Thread Pitch

1.25mm

Detalji o proizvodu

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Možda će vas interesovati
RS PRO Stainless Steel, Hex Bolt, M8 x 25mm
KM 96,291 Bag of 50 (bez PDV-a)
RS PRO Stainless Steel, Hex Bolt, M10 x 25mm
KM 63,571 Bag of 25 (bez PDV-a)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M8 x 25mm
KM 39,341 Bag of 50 (bez PDV-a)
RS PRO Plain Brass, Hex Bolt, M8 x 25mm
KM 185,351 Bag of 50 (bez PDV-a)