RS PRO Stainless Steel, Hex Bolt, M8 x 30mm

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProImperial or Metric
Metric
Length
30mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Standards Met
DIN 933
Thread Pitch
1.25mm
Detalji o proizvodu
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
€ 48,46
€ 48,46 1 vrećica od 50 (bez PDV-a)
€ 60,58
€ 60,58 1 vrećica od 50 (s PDV-om)
1
€ 48,46
€ 48,46 1 vrećica od 50 (bez PDV-a)
€ 60,58
€ 60,58 1 vrećica od 50 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena |
---|---|
1 - 4 | € 48,46 |
5 - 9 | € 46,67 |
10 - 29 | € 46,09 |
30+ | € 44,76 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProImperial or Metric
Metric
Length
30mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Standards Met
DIN 933
Thread Pitch
1.25mm
Detalji o proizvodu
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.