RS PRO Stainless Steel, Hex Bolt, M8 x 30mm

RS kataloški broj:: 797-6288robna marka: RS PRO
brand-logo
Prikaži sve u Hex Bolts

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Imperial or Metric

Metric

Length

30mm

Thread Size

M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Grade

Grade 304

Standards Met

DIN 931

Thread Pitch

1.25mm

Detalji o proizvodu

RS PRO Stainless Steel Hex Head Bolts - Type A2 - Metric Threads

From the trusted RS PRO brand, these stainless steel hexagon bolts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Standards

Threaded in accordance with DIN 931

Možda će vas zanimati
RS PRO Stainless Steel, Hex Bolt, M8 x 30mm
€ 42,601 vrećica od 50 (bez PDV-a)

€ 45,95

€ 45,95 1 vrećica od 50 (bez PDV-a)

€ 57,44

€ 57,44 1 vrećica od 50 (s PDV-om)

RS PRO Stainless Steel, Hex Bolt, M8 x 30mm

€ 45,95

€ 45,95 1 vrećica od 50 (bez PDV-a)

€ 57,44

€ 57,44 1 vrećica od 50 (s PDV-om)

RS PRO Stainless Steel, Hex Bolt, M8 x 30mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Stainless Steel, Hex Bolt, M8 x 30mm
€ 42,601 vrećica od 50 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Imperial or Metric

Metric

Length

30mm

Thread Size

M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Grade

Grade 304

Standards Met

DIN 931

Thread Pitch

1.25mm

Detalji o proizvodu

RS PRO Stainless Steel Hex Head Bolts - Type A2 - Metric Threads

From the trusted RS PRO brand, these stainless steel hexagon bolts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Standards

Threaded in accordance with DIN 931

Možda će vas zanimati
RS PRO Stainless Steel, Hex Bolt, M8 x 30mm
€ 42,601 vrećica od 50 (bez PDV-a)