RS PRO Stainless Steel Hex Nut, DIN 439B, M8

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M8
Material
Stainless Steel
Type
Half
Stainless Steel Type
A4 316
Width
13.0mm
Overall Height
4.0mm
Standards Met
DIN 439B
Detalji o proizvodu
RS Pro A4 Stainless Steel Locking Half Nuts
The RS Pro A4 stainless steel locking half nuts have been designed for you to use when a nut has to be locked without clamping against another object.
Standards
DIN 439
KM 32,09
KM 32,09 1 Bag of 100 (bez PDV-a)
KM 37,55
KM 37,55 1 Bag of 100 (s PDV-om)
1
KM 32,09
KM 32,09 1 Bag of 100 (bez PDV-a)
KM 37,55
KM 37,55 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 32,09 |
5 - 9 | KM 30,90 |
10 - 29 | KM 30,51 |
30+ | KM 29,61 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M8
Material
Stainless Steel
Type
Half
Stainless Steel Type
A4 316
Width
13.0mm
Overall Height
4.0mm
Standards Met
DIN 439B
Detalji o proizvodu
RS Pro A4 Stainless Steel Locking Half Nuts
The RS Pro A4 stainless steel locking half nuts have been designed for you to use when a nut has to be locked without clamping against another object.
Standards
DIN 439