RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 130 → 160mm ID

RS kataloški broj:: 145-0285robna marka: RS PRO
brand-logo
Prikaži sve u Hose Clips & Jubilee Clips

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inside Diameter

130 → 160mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

130mm

Inside Diameter Maximum

160mm

Band Width

12mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Zemlja podrijetla

Thailand

Možda će vas interesovati

KM 91,81

KM 91,81 1 Bag of 5 (bez PDV-a)

KM 107,42

KM 107,42 1 Bag of 5 (s PDV-om)

RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 130 → 160mm ID

KM 91,81

KM 91,81 1 Bag of 5 (bez PDV-a)

KM 107,42

KM 107,42 1 Bag of 5 (s PDV-om)

RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 130 → 160mm ID

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 91,81
5 - 9KM 88,46
10 - 29KM 87,35
30+KM 84,78
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inside Diameter

130 → 160mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

130mm

Inside Diameter Maximum

160mm

Band Width

12mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Hex Screw

Zemlja podrijetla

Thailand

Možda će vas interesovati