RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M5 x 20mm

RS kataloški broj:: 183-8705brend: RS PRODistrelec broj artikla: 30417056
brand-logo
Prikaži sve u Socket Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M5

Length

20mm

Head Shape

Hex Socket Button

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

0.8mm

Standards Met

ISO 7380

Distrelec Product Id

30417056

Detalji o proizvodu

RS Pro Socket Screws - Hex Button Head

From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 4.817

RSD 4.817 1 Box of 100 (bez PDV-a)

RSD 5.780

RSD 5.780 1 Box of 100 (s PDV-om)

RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M5 x 20mm

RSD 4.817

RSD 4.817 1 Box of 100 (bez PDV-a)

RSD 5.780

RSD 5.780 1 Box of 100 (s PDV-om)

RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M5 x 20mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 4.817
5 - 9RSD 4.636
10 - 29RSD 4.583
30+RSD 4.446

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M5

Length

20mm

Head Shape

Hex Socket Button

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

0.8mm

Standards Met

ISO 7380

Distrelec Product Id

30417056

Detalji o proizvodu

RS Pro Socket Screws - Hex Button Head

From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.