RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M8 x 25mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
25mm
Head Shape
Hex Socket Button
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
ISO 7380
Detalji o proizvodu
RS Pro Socket Screws - Hex Button Head
Brought to you by RS Pro, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.
RSD 9.496
RSD 9.496 1 Box of 50 (bez PDV-a)
RSD 11.395
RSD 11.395 1 Box of 50 (s PDV-om)
1
RSD 9.496
RSD 9.496 1 Box of 50 (bez PDV-a)
RSD 11.395
RSD 11.395 1 Box of 50 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 9.496 |
5 - 9 | RSD 9.151 |
10 - 29 | RSD 9.032 |
30+ | RSD 8.775 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
25mm
Head Shape
Hex Socket Button
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
ISO 7380
Detalji o proizvodu
RS Pro Socket Screws - Hex Button Head
Brought to you by RS Pro, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.