RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 30mm

RS kataloški broj:: 293-476robna marka: RS PRO
brand-logo
Prikaži sve u Socket Screws

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

30mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

DIN 912

Detalji o proizvodu

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread

The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used
• Flat point – used for frequent resetting or relocating, simple and cost-effective
• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
• Half Dog point – the tip is cylindrical

Standards

Threaded in accordance with DIN standard 912 / ISO standard 4762

Možda će vas zanimati
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 40mm
€ 44,391 kutija od 10 (bez PDV-a)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 50mm
€ 48,311 kutija od 10 (bez PDV-a)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 30mm
€ 91,301 vrećica od 25 (bez PDV-a)

€ 38,43

€ 38,43 1 kutija od 20 (bez PDV-a)

€ 48,04

€ 48,04 1 kutija od 20 (s PDV-om)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 30mm

€ 38,43

€ 38,43 1 kutija od 20 (bez PDV-a)

€ 48,04

€ 48,04 1 kutija od 20 (s PDV-om)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 30mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinajedinična cijena
1 - 4€ 38,43
5 - 9€ 37,04
10 - 29€ 36,59
30+€ 35,53
Možda će vas zanimati
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 40mm
€ 44,391 kutija od 10 (bez PDV-a)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 50mm
€ 48,311 kutija od 10 (bez PDV-a)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 30mm
€ 91,301 vrećica od 25 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

30mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

DIN 912

Detalji o proizvodu

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread

The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used
• Flat point – used for frequent resetting or relocating, simple and cost-effective
• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
• Half Dog point – the tip is cylindrical

Standards

Threaded in accordance with DIN standard 912 / ISO standard 4762

Možda će vas zanimati
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 40mm
€ 44,391 kutija od 10 (bez PDV-a)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 50mm
€ 48,311 kutija od 10 (bez PDV-a)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 30mm
€ 91,301 vrećica od 25 (bez PDV-a)