Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type T
Thread Size
M6
Material
Stainless Steel
Type
Nylon Insert
Stainless Steel Type
A2 304
Width
10.0mm
Overall Height
6.0mm
Standards Met
DIN 985
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO A2 Stainless Steel Locking Nut
From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from A2 stainless steel with a bright zinc plating, for durability and environmental resistance over a long period of use. As it is A2 graded, it is even suitable for use in the food industry.
RSD 3.438
RSD 3.438 1 Bag of 100 (bez PDV-a)
RSD 4.126
RSD 4.126 1 Bag of 100 (s PDV-om)
1
RSD 3.438
RSD 3.438 1 Bag of 100 (bez PDV-a)
RSD 4.126
RSD 4.126 1 Bag of 100 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 3.438 |
5 - 9 | RSD 3.313 |
10 - 29 | RSD 3.271 |
30+ | RSD 3.184 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type T
Thread Size
M6
Material
Stainless Steel
Type
Nylon Insert
Stainless Steel Type
A2 304
Width
10.0mm
Overall Height
6.0mm
Standards Met
DIN 985
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO A2 Stainless Steel Locking Nut
From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from A2 stainless steel with a bright zinc plating, for durability and environmental resistance over a long period of use. As it is A2 graded, it is even suitable for use in the food industry.