RS PRO Stainless Steel O Clip, 6mm Band Width, 5 → 7mm ID

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
5 → 7mm
Clip Type
O Clip
Material
Stainless Steel
Inside Diameter Minimum
5mm
Inside Diameter Maximum
7mm
Band Width
6mm
Stainless Steel Type
A2 304
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO 'O' Hose Clips
From the trusted RS PRO brand, these double ear O clips are versatile and durable. With stainless steel construction, the O clips are ideal for securing hoses, pipes and even cables. For demanding applications in pneumatics, low-pressure hydraulics and other relevant industries, these steel O clips are ideal for securing tubing to connectors.
Standards
No standards
KM 18,36
KM 18,36 1 Bag of 5 (bez PDV-a)
KM 21,48
KM 21,48 1 Bag of 5 (s PDV-om)
1
KM 18,36
KM 18,36 1 Bag of 5 (bez PDV-a)
KM 21,48
KM 21,48 1 Bag of 5 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 18,36 |
5 - 9 | KM 17,74 |
10 - 29 | KM 17,47 |
30+ | KM 16,92 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
5 → 7mm
Clip Type
O Clip
Material
Stainless Steel
Inside Diameter Minimum
5mm
Inside Diameter Maximum
7mm
Band Width
6mm
Stainless Steel Type
A2 304
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO 'O' Hose Clips
From the trusted RS PRO brand, these double ear O clips are versatile and durable. With stainless steel construction, the O clips are ideal for securing hoses, pipes and even cables. For demanding applications in pneumatics, low-pressure hydraulics and other relevant industries, these steel O clips are ideal for securing tubing to connectors.
Standards
No standards