RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Perforated
Width
500mm
Thickness
0.55mm
Material Grade
316
Hole Diameter
6mm
Hole Layout
In Line
Open Area Percentage
62%
Pattern Number
9
Zemlja podrijetla
United Kingdom
KM 332,06
KM 166,028 Each (In a Pack of 2) (bez PDV-a)
KM 388,51
KM 194,253 Each (In a Pack of 2) (s PDV-om)
2
KM 332,06
KM 166,028 Each (In a Pack of 2) (bez PDV-a)
KM 388,51
KM 194,253 Each (In a Pack of 2) (s PDV-om)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
2 - 4 | KM 166,028 | KM 332,06 |
6+ | KM 165,187 | KM 330,37 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLength
500mm
Material
Stainless Steel
Form
Perforated
Width
500mm
Thickness
0.55mm
Material Grade
316
Hole Diameter
6mm
Hole Layout
In Line
Open Area Percentage
62%
Pattern Number
9
Zemlja podrijetla
United Kingdom