RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 159 → 181mm ID
RS kataloški broj:: 271-0137robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
159 → 181mm
Clip Type
Hose Clip
Material
Stainless Steel
Inside Diameter Minimum
159mm
Inside Diameter Maximum
181mm
Band Width
16mm
Screw/Bolt Head
Slotted Hex
Zemlja podrijetla
Thailand
Možda će vas interesovati
HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 150 → 180mm IDrobna marka: HI-TORQUE
KM 40,663Each (In a Pack of 5) (bez PDV-a)
KM 28,48
KM 28,48 1 Bag of 2 (bez PDV-a)
KM 33,32
KM 33,32 1 Bag of 2 (s PDV-om)
RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 159 → 181mm ID
1
KM 28,48
KM 28,48 1 Bag of 2 (bez PDV-a)
KM 33,32
KM 33,32 1 Bag of 2 (s PDV-om)
RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 159 → 181mm ID
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 150 → 180mm IDrobna marka: HI-TORQUE
KM 40,663Each (In a Pack of 5) (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInside Diameter
159 → 181mm
Clip Type
Hose Clip
Material
Stainless Steel
Inside Diameter Minimum
159mm
Inside Diameter Maximum
181mm
Band Width
16mm
Screw/Bolt Head
Slotted Hex
Zemlja podrijetla
Thailand
Možda će vas interesovati
HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 150 → 180mm IDrobna marka: HI-TORQUE
KM 40,663Each (In a Pack of 5) (bez PDV-a)