RS PRO Standoff, M3 x M3 Thread, 40mm Body, Brass, Female/Female

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Length
40mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
KM 106,59
KM 2,132 Each (In a Pack of 50) (bez PDV-a)
KM 124,71
KM 2,494 Each (In a Pack of 50) (s PDV-om)
50
KM 106,59
KM 2,132 Each (In a Pack of 50) (bez PDV-a)
KM 124,71
KM 2,494 Each (In a Pack of 50) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
50
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
50 - 200 | KM 2,132 | KM 106,59 |
250 - 950 | KM 2,054 | KM 102,68 |
1000 - 2450 | KM 2,034 | KM 101,70 |
2500+ | KM 1,878 | KM 93,88 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Length
40mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.