RS PRO Standoff, M3 x M3 Thread, 6mm Body, Nylon 66, Female/Female

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Length
6mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Nylon 66
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Hole Depth
6mm
Finish
Plain
Detalji o proizvodu
RS Pro Insulated Threaded Standoffs
€ 21,50
€ 0,43 Each (In a Pack of 50) (bez PDV-a)
€ 25,16
€ 0,503 Each (In a Pack of 50) (s PDV-om)
50
€ 21,50
€ 0,43 Each (In a Pack of 50) (bez PDV-a)
€ 25,16
€ 0,503 Each (In a Pack of 50) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
50
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
50 - 200 | € 0,43 | € 21,50 |
250 - 2450 | € 0,41 | € 20,50 |
2500+ | € 0,38 | € 19,00 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Length
6mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Nylon 66
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Hole Depth
6mm
Finish
Plain
Detalji o proizvodu