RS PRO Standoff, M4 x M4 Thread, 10mm Body, Brass, Female/Female

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Length
10mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Hole Depth
10mm
Finish
Nickel Plated
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
KM 48,90
KM 0,978 Each (In a Pack of 50) (bez PDV-a)
KM 57,21
KM 1,144 Each (In a Pack of 50) (s PDV-om)
50
KM 48,90
KM 0,978 Each (In a Pack of 50) (bez PDV-a)
KM 57,21
KM 1,144 Each (In a Pack of 50) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
50
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
50 - 200 | KM 0,978 | KM 48,90 |
250 - 950 | KM 0,939 | KM 46,94 |
1000 - 2450 | KM 0,919 | KM 45,96 |
2500+ | KM 0,841 | KM 42,05 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBody Length
10mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Hole Depth
10mm
Finish
Nickel Plated
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.