RS PRO Standoff, M4 x M4 Thread, 20mm Body, Steel, Male/Female, 8mm Stud

RS kataloški broj:: 806-6575brend: RS PRODistrelec broj artikla: 30395444
brand-logo
Prikaži sve u Standoffs

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Length

20mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Steel

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

15mm

Finish

Zinc Plated

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS Pro Mild Steel, Zinc Plated Hexagonal Threaded Standoffs

Možda će vas interesovati

RSD 3.007

RSD 3.007 1 Bag of 50 (bez PDV-a)

RSD 3.609

RSD 3.609 1 Bag of 50 (s PDV-om)

RS PRO Standoff, M4 x M4 Thread, 20mm Body, Steel, Male/Female, 8mm Stud

RSD 3.007

RSD 3.007 1 Bag of 50 (bez PDV-a)

RSD 3.609

RSD 3.609 1 Bag of 50 (s PDV-om)

RS PRO Standoff, M4 x M4 Thread, 20mm Body, Steel, Male/Female, 8mm Stud

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Length

20mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Steel

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

15mm

Finish

Zinc Plated

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS Pro Mild Steel, Zinc Plated Hexagonal Threaded Standoffs

Možda će vas interesovati