RS PRO Steel 3165 Piece Pozidriv Drive Screw/Bolt Kit

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Pieces
3165
Screw/Bolt Type
Machine Screw
Head Shape
Flat, Pan
Drive Type
Pozidriv
Screw/Bolts Lengths
6 → 40mm
Thread Size
M2, M2.5, M3, M4, M5, M6
Material
Steel
Finish
Bright Zinc Plated
Screw/Bolt Length Longest
40mm
Screw/Bolt Length Shortest
6mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO ISO Metric Machine Screw Set
From the trusted RS PRO brand, these pan headed and countersunk machine screws are ideal for use in electronic machinery. The high-quality machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes. The screws are bright zinc plated and offer a degree of environmental resistance, allowing them to be used in most indoor circumstances.
With a cross headed recess, the machine screws are supplied in many standard sizes with corresponding nuts, and have been designed to guarantee ease of assembly.
The kit is supplied in a handy plastic organizer and storage case.
RSD 13.812
RSD 13.812 1 Kit (bez PDV-a)
RSD 16.574
RSD 16.574 1 Kit (s PDV-om)
1
RSD 13.812
RSD 13.812 1 Kit (bez PDV-a)
RSD 16.574
RSD 16.574 1 Kit (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Pieces
3165
Screw/Bolt Type
Machine Screw
Head Shape
Flat, Pan
Drive Type
Pozidriv
Screw/Bolts Lengths
6 → 40mm
Thread Size
M2, M2.5, M3, M4, M5, M6
Material
Steel
Finish
Bright Zinc Plated
Screw/Bolt Length Longest
40mm
Screw/Bolt Length Shortest
6mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO ISO Metric Machine Screw Set
From the trusted RS PRO brand, these pan headed and countersunk machine screws are ideal for use in electronic machinery. The high-quality machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes. The screws are bright zinc plated and offer a degree of environmental resistance, allowing them to be used in most indoor circumstances.
With a cross headed recess, the machine screws are supplied in many standard sizes with corresponding nuts, and have been designed to guarantee ease of assembly.
The kit is supplied in a handy plastic organizer and storage case.