RS PRO Steel 90° Mounting Bracket, 70mm x 24.5mm
RS kataloški broj:: 346-9610robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPin Thread
M8 x 1.25
Ball Diameter
10mm
Mounting Bracket Shape
90°
Overall Length
70mm
Overall Width
24.5mm
Material
Steel
Finish
Zinc
Zemlja podrijetla
United Kingdom
KM 62,27
KM 31,136 Each (In a Pack of 2) (bez PDV-a)
KM 72,86
KM 36,429 Each (In a Pack of 2) (s PDV-om)
RS PRO Steel 90° Mounting Bracket, 70mm x 24.5mm
2
KM 62,27
KM 31,136 Each (In a Pack of 2) (bez PDV-a)
KM 72,86
KM 36,429 Each (In a Pack of 2) (s PDV-om)
RS PRO Steel 90° Mounting Bracket, 70mm x 24.5mm
Informacije o stanju skladišta trenutno nisu dostupne.
2
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPin Thread
M8 x 1.25
Ball Diameter
10mm
Mounting Bracket Shape
90°
Overall Length
70mm
Overall Width
24.5mm
Material
Steel
Finish
Zinc
Zemlja podrijetla
United Kingdom