RS PRO Steel Female, Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoupling Gender
Female, Male
Connection Standard
CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026
Manufacturer Series
25
Connection Type
Hose Barb
Hose Barb Connection
10mm
Material
Steel
Thread Gender
Male
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Turkey
KM 52,32
KM 10,464 Each (In a Pack of 5) (bez PDV-a)
KM 61,21
KM 12,243 Each (In a Pack of 5) (s PDV-om)
5
KM 52,32
KM 10,464 Each (In a Pack of 5) (bez PDV-a)
KM 61,21
KM 12,243 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | KM 10,464 | KM 52,32 |
25+ | KM 10,209 | KM 51,05 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoupling Gender
Female, Male
Connection Standard
CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026
Manufacturer Series
25
Connection Type
Hose Barb
Hose Barb Connection
10mm
Material
Steel
Thread Gender
Male
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Turkey