RS PRO Steel Finger Guard for 180mm Fans, 153mm Hole Spacing, 169.6 x 169.6mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFan Size
180mm
External Dimensions
169.6 x 169.6mm
Material
Steel
Screw Hole Spacing
153mm
Colour
Chrome
External Height
169.6mm
External Width
190.5mm
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
RSD 10.699
RSD 1.069,90 komadno (u pakovanju od 10) (bez PDV-a)
RSD 12.839
RSD 1.283,88 komadno (u pakovanju od 10) (s PDV-om)
10
RSD 10.699
RSD 1.069,90 komadno (u pakovanju od 10) (bez PDV-a)
RSD 12.839
RSD 1.283,88 komadno (u pakovanju od 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
10 - 90 | RSD 1.069,90 | RSD 10.699 |
100 - 240 | RSD 1.009,808 | RSD 10.098 |
250 - 490 | RSD 948,409 | RSD 9.484 |
500+ | RSD 875,254 | RSD 8.753 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFan Size
180mm
External Dimensions
169.6 x 169.6mm
Material
Steel
Screw Hole Spacing
153mm
Colour
Chrome
External Height
169.6mm
External Width
190.5mm
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.