RS PRO Steel Gate Latch

RS kataloški broj:: 436-0564brend: RS PRO
brand-logo
Prikaži sve u Door Latches

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Steel

Adjustable

No

Latch Type

Gate Latch

Length

177mm

Detalji o proizvodu

Ring Gate Latch

From RS Pro, this ring latch assembly is a simple and cost effective way of keeping a gate securely closed. The ring latch system works by simply using a ring to lift the latch out of the catch, and can be operated at either side of a gate.

This robust ring latch is made from steel with a galvanised finished.

Možda će vas interesovati
RS PRO Steel
Cena na upitEach (bez PDV-a)
RS PRO Steel Gate Latch, 152 x 80mm
RSD 2.971Each (bez PDV-a)

RSD 2.485

RSD 2.485 Each (bez PDV-a)

RSD 2.982

RSD 2.982 Each (s PDV-om)

RS PRO Steel Gate Latch

RSD 2.485

RSD 2.485 Each (bez PDV-a)

RSD 2.982

RSD 2.982 Each (s PDV-om)

RS PRO Steel Gate Latch

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Steel
Cena na upitEach (bez PDV-a)
RS PRO Steel Gate Latch, 152 x 80mm
RSD 2.971Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Steel

Adjustable

No

Latch Type

Gate Latch

Length

177mm

Detalji o proizvodu

Ring Gate Latch

From RS Pro, this ring latch assembly is a simple and cost effective way of keeping a gate securely closed. The ring latch system works by simply using a ring to lift the latch out of the catch, and can be operated at either side of a gate.

This robust ring latch is made from steel with a galvanised finished.

Možda će vas interesovati
RS PRO Steel
Cena na upitEach (bez PDV-a)
RS PRO Steel Gate Latch, 152 x 80mm
RSD 2.971Each (bez PDV-a)