RS PRO Steel M10 Cage Nut

RS kataloški broj:: 806-7755brend: RS PRO
brand-logo
Prikaži sve u Cage Nuts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M10

Overall Width

16.5mm

Cut-Out Dimensions

12.3 x 12.3mm

Material

Steel

Finish

Zinc Plated

Cut-Out Length

12.3mm

Cut-Out Width

12.3mm

For Panel Thickness Maximum

1.7mm

For Panel Thickness Minimum

1mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Cage Nuts

Introducing the range of RS PRO Cage Nuts, precision engineered square nuts encased in a spring steel cage for enhanced stability. Their innovative design features two wings on the cage that facilitates easy insertion into square holes with a simple pinch and release mechanism. These nuts are perfect for swift and hassle-free installations, making them an excellent choice in a range of environments for mounting front panels onto slide systems and instrument housings.

Možda će vas interesovati
RS PRO Steel M10 Cage Nut
Cena na upit1 Bag of 50 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 4.345

RSD 4.345 1 Bag of 50 (bez PDV-a)

RSD 5.214

RSD 5.214 1 Bag of 50 (s PDV-om)

RS PRO Steel M10 Cage Nut

RSD 4.345

RSD 4.345 1 Bag of 50 (bez PDV-a)

RSD 5.214

RSD 5.214 1 Bag of 50 (s PDV-om)

RS PRO Steel M10 Cage Nut
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 4.345
5 - 9RSD 4.192
10 - 29RSD 4.137
30+RSD 4.016
Možda će vas interesovati
RS PRO Steel M10 Cage Nut
Cena na upit1 Bag of 50 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M10

Overall Width

16.5mm

Cut-Out Dimensions

12.3 x 12.3mm

Material

Steel

Finish

Zinc Plated

Cut-Out Length

12.3mm

Cut-Out Width

12.3mm

For Panel Thickness Maximum

1.7mm

For Panel Thickness Minimum

1mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Cage Nuts

Introducing the range of RS PRO Cage Nuts, precision engineered square nuts encased in a spring steel cage for enhanced stability. Their innovative design features two wings on the cage that facilitates easy insertion into square holes with a simple pinch and release mechanism. These nuts are perfect for swift and hassle-free installations, making them an excellent choice in a range of environments for mounting front panels onto slide systems and instrument housings.

Možda će vas interesovati
RS PRO Steel M10 Cage Nut
Cena na upit1 Bag of 50 (bez PDV-a)