RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1/2 Male

RS kataloški broj:: 745-4710brend: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread

BSP 1/2 Male

Coupling Gender

Male

Thread Size

1/2in

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

250 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Turkey

Možda će vas interesovati

RSD 2.392

RSD 2.392 Each (bez PDV-a)

RSD 2.870

RSD 2.870 Each (s PDV-om)

RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1/2 Male

RSD 2.392

RSD 2.392 Each (bez PDV-a)

RSD 2.870

RSD 2.870 Each (s PDV-om)

RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1/2 Male

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread

BSP 1/2 Male

Coupling Gender

Male

Thread Size

1/2in

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

250 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Turkey

Možda će vas interesovati