RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 3/4 Male

RS kataloški broj:: 745-4707robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread

BSP 3/4 Male

Coupling Gender

Male

Thread Size

3/4in

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

250 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Turkey

Detalji o proizvodu

ISO A – ANV Series Self Sealing, Steel

Warning

Do not connect couplings under pressure.

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

KM 54,18

KM 54,18 Each (bez PDV-a)

KM 63,39

KM 63,39 Each (s PDV-om)

RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 3/4 Male

KM 54,18

KM 54,18 Each (bez PDV-a)

KM 63,39

KM 63,39 Each (s PDV-om)

RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 3/4 Male
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread

BSP 3/4 Male

Coupling Gender

Male

Thread Size

3/4in

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

250 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Turkey

Detalji o proizvodu

ISO A – ANV Series Self Sealing, Steel

Warning

Do not connect couplings under pressure.

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

You may be interested in