RS PRO Steel Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThreaded Connection
R 3/8 Male
Coupling Gender
Male
Connection Standard
PLC 60, Rectus 19
Thread Size
3/8in
Manufacturer Series
19
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Turkey
Detalji o proizvodu
Series 19 Connectors, Single Shut off Standard Type
Series 19 Connectors, Single Shut Off Standard Type
British profile pattern connectors, ideally suited to a wide range of industrial air line, air tool and garage applications. Couplings are of the single shut-off type, and all allow one-handed operation. All are interchangeable with PCL Airflow, CEJN 295 and Rectus 19 series. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C
RSD 3.090
RSD 617,903 komadno (u pakovanju od 5) (bez PDV-a)
RSD 3.707
RSD 741,484 komadno (u pakovanju od 5) (s PDV-om)
5
RSD 3.090
RSD 617,903 komadno (u pakovanju od 5) (bez PDV-a)
RSD 3.707
RSD 741,484 komadno (u pakovanju od 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 20 | RSD 617,903 | RSD 3.090 |
25+ | RSD 602,227 | RSD 3.011 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThreaded Connection
R 3/8 Male
Coupling Gender
Male
Connection Standard
PLC 60, Rectus 19
Thread Size
3/8in
Manufacturer Series
19
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Turkey
Detalji o proizvodu
Series 19 Connectors, Single Shut off Standard Type
Series 19 Connectors, Single Shut Off Standard Type
British profile pattern connectors, ideally suited to a wide range of industrial air line, air tool and garage applications. Couplings are of the single shut-off type, and all allow one-handed operation. All are interchangeable with PCL Airflow, CEJN 295 and Rectus 19 series. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C