RS PRO Steel Mesh Sided Trolley, 900 x 600mm, 250kg Load

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProType
Mesh Sided
Load Capacity
250kg
Platform Dimensions
900 x 600mm
Number of Levels
1
Wheel Features
2 Fixed/2 Swivel
Wheel Type
Cushion
Frame Material
Steel
Wheel Material
Rubber
Wheel Diameter
127mm
Overall Height
900mm
Platform Length
900mm
Platform Width
600mm
Brakes
No
Detalji o proizvodu
RS PRO Lightweight Firm Load Truck
RS PRO firm load trolley with 1 shelf and constructed from steel. This trolley is ideal for transporting items in factories, warehouses and much more. It has a 250 kg load capacity making this trolley suitable for use across a wide range of applications.
The trolleys have a steel frame with mesh sides for the easy and safe transport of materials and products. The frame also has a a half drop down side for ease of access. These trolleys are designed with built-in push and pull handles. Wheels ensure the trolleys are easy to move for transported loads.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProType
Mesh Sided
Load Capacity
250kg
Platform Dimensions
900 x 600mm
Number of Levels
1
Wheel Features
2 Fixed/2 Swivel
Wheel Type
Cushion
Frame Material
Steel
Wheel Material
Rubber
Wheel Diameter
127mm
Overall Height
900mm
Platform Length
900mm
Platform Width
600mm
Brakes
No
Detalji o proizvodu
RS PRO Lightweight Firm Load Truck
RS PRO firm load trolley with 1 shelf and constructed from steel. This trolley is ideal for transporting items in factories, warehouses and much more. It has a 250 kg load capacity making this trolley suitable for use across a wide range of applications.
The trolleys have a steel frame with mesh sides for the easy and safe transport of materials and products. The frame also has a a half drop down side for ease of access. These trolleys are designed with built-in push and pull handles. Wheels ensure the trolleys are easy to move for transported loads.