RS PRO Steel Mounting Plate, 548mm H, 448mm L for Use with 500 x 600 Enclosure

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProProduct Type
Mounting Plate
Height
548mm
Length
448mm
Material
Steel
For Use With
500 x 600 Enclosure
Quantity
1
Zemlja podrijetla
Sri Lanka
Detalji o proizvodu
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Supplied with
1 key only.
€ 89,08
€ 89,08 Each (bez PDV-a)
€ 104,22
€ 104,22 Each (s PDV-om)
1
€ 89,08
€ 89,08 Each (bez PDV-a)
€ 104,22
€ 104,22 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProProduct Type
Mounting Plate
Height
548mm
Length
448mm
Material
Steel
For Use With
500 x 600 Enclosure
Quantity
1
Zemlja podrijetla
Sri Lanka
Detalji o proizvodu
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Supplied with
1 key only.