Tehnička dokumentacija
Tehnički podaci
Brand
RS ProExternal Height
500 mm
External Width
400 mm
External Depth
300mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Single Lock System
Gland Plate
No
Colour
RAL 7032
External Mounting Type
Bracket
Application
Electrical
Special Features
IK10 Against Mechanical Impacts
Standards Met
RoHS Compliant
Internal Mounting Type
Panel
Fixing Kit
No
Zemlja podrijetla
China
Detalji o proizvodu
RS Pro IP66 Mild Steel Wall Box
From RS Pro, A range of mild steel wall mounted enclosures. Wall boxes are an excellent addition to any industry which has a clear need to store or secure items or electronics. You can find them on the walls of various workplaces and areas of interest. These wall boxes are rated at IP66 offering a great solution for protection. Although not fully waterproof, the durable and robust build ensures its contents are fully protected within both indoor and outdoor environments. All models are highly reliable and excellent quality.
€ 157,57
€ 157,57 Each (bez PDV-a)
€ 184,36
€ 184,36 Each (s PDV-om)
1
€ 157,57
€ 157,57 Each (bez PDV-a)
€ 184,36
€ 184,36 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProExternal Height
500 mm
External Width
400 mm
External Depth
300mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Single Lock System
Gland Plate
No
Colour
RAL 7032
External Mounting Type
Bracket
Application
Electrical
Special Features
IK10 Against Mechanical Impacts
Standards Met
RoHS Compliant
Internal Mounting Type
Panel
Fixing Kit
No
Zemlja podrijetla
China
Detalji o proizvodu
RS Pro IP66 Mild Steel Wall Box
From RS Pro, A range of mild steel wall mounted enclosures. Wall boxes are an excellent addition to any industry which has a clear need to store or secure items or electronics. You can find them on the walls of various workplaces and areas of interest. These wall boxes are rated at IP66 offering a great solution for protection. Although not fully waterproof, the durable and robust build ensures its contents are fully protected within both indoor and outdoor environments. All models are highly reliable and excellent quality.