RS PRO Steel Wall Box, IP66, 600 mm x 500 mm x 300mm

RS kataloški broj:: 189-6599robna marka: RS PRODistrelec broj artikla: 30418339
brand-logo
Prikaži sve u Wall Boxes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

External Height

600 mm

External Width

500 mm

External Depth

300mm

Body Material

Steel

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

Yes

Colour

RAL 7032

RAL Code

RAL 7032

External Mounting Type

Wall

Application

Electrical, Electronic, Indoor, Outdoor

For Protection Of

Electrical Equipments, Medical Equipment

Special Features

Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Steel Wall Box, IP66, 600 mm x 500 mm x 300mm

Cijena na upit

RS PRO Steel Wall Box, IP66, 600 mm x 500 mm x 300mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

External Height

600 mm

External Width

500 mm

External Depth

300mm

Body Material

Steel

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

Yes

Colour

RAL 7032

RAL Code

RAL 7032

External Mounting Type

Wall

Application

Electrical, Electronic, Indoor, Outdoor

For Protection Of

Electrical Equipments, Medical Equipment

Special Features

Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

Zemlja podrijetla

China