RS PRO Storage Bin, 100mm x 100mm, Red

RS kataloški broj:: 228-1346robna marka: RS PRO
brand-logo
Prikaži sve u Storage Bins

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Storage Bin

Overall Height

100mm

Overall Width

100mm

Overall Depth

600mm

Colour

Red

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins

From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.

Možda će vas zanimati
RS PRO Cardboard Storage Bin, 450mm x 100mm x 100mm, Red
€ 111,151 Box of 25 (bez PDV-a)

Cijena na upit

RS PRO Storage Bin, 100mm x 100mm, Red

Cijena na upit

RS PRO Storage Bin, 100mm x 100mm, Red

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Cardboard Storage Bin, 450mm x 100mm x 100mm, Red
€ 111,151 Box of 25 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Storage Bin

Overall Height

100mm

Overall Width

100mm

Overall Depth

600mm

Colour

Red

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins

From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.

Možda će vas zanimati
RS PRO Cardboard Storage Bin, 450mm x 100mm x 100mm, Red
€ 111,151 Box of 25 (bez PDV-a)