RS PRO Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz

RS kataloški broj:: 218-4244robna marka: RS PRODistrelec broj artikla: 30404535
brand-logo
Prikaži sve u Coaxial Adapters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Contact Material

Brass

Zemlja podrijetla

China

€ 9,84

€ 9,84 Each (bez PDV-a)

€ 11,51

€ 11,51 Each (s PDV-om)

RS PRO Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz

€ 9,84

€ 9,84 Each (bez PDV-a)

€ 11,51

€ 11,51 Each (s PDV-om)

RS PRO Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Contact Material

Brass

Zemlja podrijetla

China