RS PRO Straight, Conduit Fitting, 20mm Nominal Size, Nylon 66, Grey IP55 rating

RS kataloški broj:: 429-650robna marka: RS PRO
brand-logo
Prikaži sve u Conduit Fittings

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Straight

Material

Nylon 66

Colour

Grey

IP Rating

IP55

Finish

Grey

Standards Met

UL 94 V-0

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
Adaptor-polyethylene conduit,M20 20mm
Cijena na upitEach (In a Pack of 5) (bez PDV-a)

KM 32,76

KM 6,552 Each (In a Pack of 5) (bez PDV-a)

KM 38,33

KM 7,666 Each (In a Pack of 5) (s PDV-om)

RS PRO Straight, Conduit Fitting, 20mm Nominal Size, Nylon 66, Grey IP55 rating

KM 32,76

KM 6,552 Each (In a Pack of 5) (bez PDV-a)

KM 38,33

KM 7,666 Each (In a Pack of 5) (s PDV-om)

RS PRO Straight, Conduit Fitting, 20mm Nominal Size, Nylon 66, Grey IP55 rating

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
5 - 45KM 6,552KM 32,76
50 - 245KM 6,337KM 31,68
250+KM 6,239KM 31,20
Možda će vas interesovati
Adaptor-polyethylene conduit,M20 20mm
Cijena na upitEach (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Straight

Material

Nylon 66

Colour

Grey

IP Rating

IP55

Finish

Grey

Standards Met

UL 94 V-0

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
Adaptor-polyethylene conduit,M20 20mm
Cijena na upitEach (In a Pack of 5) (bez PDV-a)