RS PRO Straight, Conduit Fitting, 25mm Nominal Size, M25, Nylon 66, Grey IP55 rating
RS kataloški broj:: 429-640robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNominal Size
25mm
Fitting Type
Straight
Thread Size
M25
Material
Nylon 66
Colour
Grey
IP Rating
IP55
Finish
Grey
Zemlja podrijetla
Taiwan, Province Of China
Možda će vas interesovati
Adaptor-polyethylene conduit,M25 25mmrobna marka: TE Connectivity
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
KM 38,53
KM 7,706 Each (In a Pack of 5) (bez PDV-a)
KM 45,08
KM 9,016 Each (In a Pack of 5) (s PDV-om)
RS PRO Straight, Conduit Fitting, 25mm Nominal Size, M25, Nylon 66, Grey IP55 rating
5
KM 38,53
KM 7,706 Each (In a Pack of 5) (bez PDV-a)
KM 45,08
KM 9,016 Each (In a Pack of 5) (s PDV-om)
RS PRO Straight, Conduit Fitting, 25mm Nominal Size, M25, Nylon 66, Grey IP55 rating
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 7,706 | KM 38,53 |
50 - 245 | KM 7,432 | KM 37,16 |
250+ | KM 7,354 | KM 36,77 |
Možda će vas interesovati
Adaptor-polyethylene conduit,M25 25mmrobna marka: TE Connectivity
Cijena na upitEach (In a Pack of 5) (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNominal Size
25mm
Fitting Type
Straight
Thread Size
M25
Material
Nylon 66
Colour
Grey
IP Rating
IP55
Finish
Grey
Zemlja podrijetla
Taiwan, Province Of China
Možda će vas interesovati
Adaptor-polyethylene conduit,M25 25mmrobna marka: TE Connectivity
Cijena na upitEach (In a Pack of 5) (bez PDV-a)