RS PRO Straight IEC C13 Socket to Right Angle Type G UK Plug Power Cord, 2m

RS kataloški broj:: 123-0956robna marka: RS PRO
brand-logo
Prikaži sve u Power Cords

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Type G UK Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

2m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

ASTA, ENEC

Cross Sectional Area

1mm²

Outer Sheath Material

LSZH

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Power Cable IEC C13

Brought to you by RS PRO, this power lead is constructed with a UK plug and a C13 socket. A common occurrence for devices such as kettles, laptops and other small electrical appliances, these cables are a high-quality solution for power applications. All models are highly reliable and excellent quality.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Informacije o stanju skladišta trenutno nisu dostupne.

€ 33,27

€ 33,27 Each (bez PDV-a)

€ 38,93

€ 38,93 Each (s PDV-om)

RS PRO Straight IEC C13 Socket to Right Angle Type G UK Plug Power Cord, 2m

€ 33,27

€ 33,27 Each (bez PDV-a)

€ 38,93

€ 38,93 Each (s PDV-om)

RS PRO Straight IEC C13 Socket to Right Angle Type G UK Plug Power Cord, 2m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9€ 33,27
10 - 24€ 31,41
25+€ 30,97

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Type G UK Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

2m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

ASTA, ENEC

Cross Sectional Area

1mm²

Outer Sheath Material

LSZH

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Power Cable IEC C13

Brought to you by RS PRO, this power lead is constructed with a UK plug and a C13 socket. A common occurrence for devices such as kettles, laptops and other small electrical appliances, these cables are a high-quality solution for power applications. All models are highly reliable and excellent quality.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.