RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 1m

RS kataloški broj:: 137-3363robna marka: RS PRO
brand-logo
Prikaži sve u Power Cords

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

1m

Voltage Rating

250 V

Current Rating

16A

Sheath Colour

Grey

Standards Met

ENEC

Cross Sectional Area

1.5mm²

Outer Sheath Material

PVC

Zemlja podrijetla

China

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

€ 9,72

€ 9,72 komadno (bez PDV-a)

€ 12,15

€ 12,15 komadno (s PDV-om)

RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 1m

€ 9,72

€ 9,72 komadno (bez PDV-a)

€ 12,15

€ 12,15 komadno (s PDV-om)

RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 1m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinajedinična cijena
1 - 9€ 9,72
10 - 24€ 9,16
25+€ 9,03
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

1m

Voltage Rating

250 V

Current Rating

16A

Sheath Colour

Grey

Standards Met

ENEC

Cross Sectional Area

1.5mm²

Outer Sheath Material

PVC

Zemlja podrijetla

China

Možda će vas zanimati