RS PRO Straight Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 2m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Male
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Connector 2 Housing Gender
Male
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V ac/dc
IP Rating
IP65, IP66K, IP67
American Wire Gauge
22 AWG
Outer Diameter
15mm
Standards Met
cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL
Minimum Operating Temperature
-25°C
Oil Resistant
Yes
Insulation material
PVC
Cable Shape
Round
Maximum Operating Temperature
+85°C
Conductor Material
Copper
Minimum Bend Radius
10 x 15 mm
Operating Temperature Range
-25 → +85 °C
Connector 1 Housing Gender
Male
Zemlja podrijetla
Germany
KM 45,55
KM 45,55 Each (bez PDV-a)
KM 53,29
KM 53,29 Each (s PDV-om)
1
KM 45,55
KM 45,55 Each (bez PDV-a)
KM 53,29
KM 53,29 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 45,55 |
10 - 19 | KM 42,99 |
20 - 49 | KM 40,50 |
50+ | KM 38,59 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Male
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Connector 2 Housing Gender
Male
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V ac/dc
IP Rating
IP65, IP66K, IP67
American Wire Gauge
22 AWG
Outer Diameter
15mm
Standards Met
cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL
Minimum Operating Temperature
-25°C
Oil Resistant
Yes
Insulation material
PVC
Cable Shape
Round
Maximum Operating Temperature
+85°C
Conductor Material
Copper
Minimum Bend Radius
10 x 15 mm
Operating Temperature Range
-25 → +85 °C
Connector 1 Housing Gender
Male
Zemlja podrijetla
Germany