RS PRO Straight Threaded Adaptor, M5 Female to Push In 6 mm, Threaded-to-Tube Connection Style

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector A
M5 Female
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Body Material
Plastic
Minimum Operating Temperature
0°C
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS Pro Metric One-Touch Fittings
This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.
Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of 0ºC to +60°C makes it a versatile component that will suit many industrial environments and applications.
This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.
KM 42,03
KM 42,03 1 Bag of 10 (bez PDV-a)
KM 49,18
KM 49,18 1 Bag of 10 (s PDV-om)
1
KM 42,03
KM 42,03 1 Bag of 10 (bez PDV-a)
KM 49,18
KM 49,18 1 Bag of 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector A
M5 Female
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Body Material
Plastic
Minimum Operating Temperature
0°C
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS Pro Metric One-Touch Fittings
This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.
Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of 0ºC to +60°C makes it a versatile component that will suit many industrial environments and applications.
This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.