RS PRO Straight Through Hole Pin Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS kataloški broj:: 251-8115brend: RS PRO
brand-logo
Prikaži sve u PCB Headers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

3.0mm

Mating Pin Length

7.0mm

Voltage Rating

650.0 V

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.274

RSD 50,948 komadno (u pakovanju od 25) (bez PDV-a)

RSD 1.528

RSD 61,138 komadno (u pakovanju od 25) (s PDV-om)

RS PRO Straight Through Hole Pin Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RSD 1.274

RSD 50,948 komadno (u pakovanju od 25) (bez PDV-a)

RSD 1.528

RSD 61,138 komadno (u pakovanju od 25) (s PDV-om)

RS PRO Straight Through Hole Pin Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
25 - 475RSD 50,948RSD 1.274
500 - 1850RSD 43,11RSD 1.078
1875 - 7475RSD 37,884RSD 947
7500+RSD 36,578RSD 914

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

3.0mm

Mating Pin Length

7.0mm

Voltage Rating

650.0 V

Zemlja podrijetla

Taiwan, Province Of China