RS PRO Swivel Castor Wheel, 1000kg Capacity, 150mm Wheel

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProWheel Diameter
150mm
Load Capacity
1000kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
210mm
Rotation
Swivel
Tyre Material
Polyurethane
Fixing Centres
130 x 130mm
Fixing Plate Dimensions
170 x 170mm
Number of Fixing Holes
4
Weight Class
Extra Heavy Duty
Hub Material
Cast Iron
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Zemlja podrijetla
Italy
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProWheel Diameter
150mm
Load Capacity
1000kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
210mm
Rotation
Swivel
Tyre Material
Polyurethane
Fixing Centres
130 x 130mm
Fixing Plate Dimensions
170 x 170mm
Number of Fixing Holes
4
Weight Class
Extra Heavy Duty
Hub Material
Cast Iron
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Zemlja podrijetla
Italy