RS PRO Swivel Castor Wheel, 170kg Capacity, 125mm Wheel

RS kataloški broj:: 149-202brend: RS PRO
brand-logo
Prikaži sve u Castor Wheels

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Wheel Diameter

125mm

Load Capacity

170kg

Mounting Type

Single Bolt

Includes Brake

Yes

Overall Height

153mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 85mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Material

Aluminium

Features

Corrosion Resistant, Impact Resistant, Shock Absorbing

Zemlja podrijetla

Italy

RSD 6.830

RSD 6.830 Each (bez PDV-a)

RSD 8.196

RSD 8.196 Each (s PDV-om)

RS PRO Swivel Castor Wheel, 170kg Capacity, 125mm Wheel

RSD 6.830

RSD 6.830 Each (bez PDV-a)

RSD 8.196

RSD 8.196 Each (s PDV-om)

RS PRO Swivel Castor Wheel, 170kg Capacity, 125mm Wheel

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Wheel Diameter

125mm

Load Capacity

170kg

Mounting Type

Single Bolt

Includes Brake

Yes

Overall Height

153mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 85mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Material

Aluminium

Features

Corrosion Resistant, Impact Resistant, Shock Absorbing

Zemlja podrijetla

Italy