RS PRO Swivel Castor Wheel, 200kg Capacity, 150mm Wheel

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWheel Diameter
150mm
Load Capacity
200kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
181mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
140 x 110mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Polyamide 6
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Zemlja podrijetla
Italy
RSD 3.065
RSD 3.065 Each (bez PDV-a)
RSD 3.678
RSD 3.678 Each (s PDV-om)
1
RSD 3.065
RSD 3.065 Each (bez PDV-a)
RSD 3.678
RSD 3.678 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWheel Diameter
150mm
Load Capacity
200kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
181mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
140 x 110mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Polyamide 6
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Zemlja podrijetla
Italy