RS PRO Swivel Castor Wheel, 230kg Capacity, 125mm Wheel

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWheel Diameter
125mm
Load Capacity
230kg
Mounting Type
Plate
Includes Brake
No
Overall Height
155mm
Wheel Width
36mm
Rotation
Swivel
Tyre Material
Elastic
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Hub Material
Polyamide
Zemlja podrijetla
Germany
KM 59,87
KM 59,87 Each (bez PDV-a)
KM 70,05
KM 70,05 Each (s PDV-om)
1
KM 59,87
KM 59,87 Each (bez PDV-a)
KM 70,05
KM 70,05 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 59,87 |
5+ | KM 59,50 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWheel Diameter
125mm
Load Capacity
230kg
Mounting Type
Plate
Includes Brake
No
Overall Height
155mm
Wheel Width
36mm
Rotation
Swivel
Tyre Material
Elastic
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Hub Material
Polyamide
Zemlja podrijetla
Germany