RS PRO Swivel Castor Wheel, 300kg Capacity, 160mm Wheel

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWheel Diameter
160mm
Load Capacity
300kg
Mounting Type
Single Bolt
Includes Brake
Yes
Overall Height
197mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
140 x 110mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Aluminium
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Zemlja podrijetla
Italy
KM 163,17
KM 163,17 Each (bez PDV-a)
KM 190,91
KM 190,91 Each (s PDV-om)
1
KM 163,17
KM 163,17 Each (bez PDV-a)
KM 190,91
KM 190,91 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWheel Diameter
160mm
Load Capacity
300kg
Mounting Type
Single Bolt
Includes Brake
Yes
Overall Height
197mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
140 x 110mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Aluminium
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Zemlja podrijetla
Italy