RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWheel Diameter
40mm
Load Capacity
40kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
58mm
Wheel Width
38mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
26 x 26mm
Fixing Plate Dimensions
38 x 38mm
Number of Fixing Holes
4
Fixing Hole Size
5.3mm
Weight Class
Light Duty
Hub Material
Nylon
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
TW Series Furniture Castors
KM 46,63
KM 11,657 Each (In a Pack of 4) (bez PDV-a)
KM 54,56
KM 13,639 Each (In a Pack of 4) (s PDV-om)
4
KM 46,63
KM 11,657 Each (In a Pack of 4) (bez PDV-a)
KM 54,56
KM 13,639 Each (In a Pack of 4) (s PDV-om)
4
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
4 - 16 | KM 11,657 | KM 46,63 |
20+ | KM 11,559 | KM 46,24 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWheel Diameter
40mm
Load Capacity
40kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
58mm
Wheel Width
38mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
26 x 26mm
Fixing Plate Dimensions
38 x 38mm
Number of Fixing Holes
4
Fixing Hole Size
5.3mm
Weight Class
Light Duty
Hub Material
Nylon
Zemlja podrijetla
United Kingdom
Detalji o proizvodu